
Insertion/extraction tool for CRIMP contact types. Features a 1A current rating and a 100.33mm length. Weighs 1oz. This tool is part of the AMPLIMITE series. Contains lead and is not RoHS or REACH SVHC compliant.
Sign in to ask questions about the TE Connectivity 91067-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 91067-2 technical specifications.
| Contact Type | CRIMP |
| Current Rating | 1A |
| Description | INSERTION/EXTRACTION TOOL |
| ELV | Not Applicable |
| Lead Free | Contains Lead |
| Length | 100.33mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AMPLIMITE |
| Weight | 1oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 91067-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
