High Performance Cable 2Conductors 16AWG 3.66mm Tin Plated Copper White/Black/White/Red 600VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 912011-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Conductor Material | Copper, Tin |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 912011-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.