
Manual crimping tool for pin contacts, featuring a 3.75-inch black assembly designed for efficient insertion and extraction. This tool, part of the AMPLIMITE series, is RoHS compliant and suitable for production environments. Its durable construction ensures reliable performance in various hand-tool applications.
TE Connectivity 91285-1 technical specifications.
| Color | Black |
| Contact Type | Pin |
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Length | 3.75inch |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 91285-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
