
TOOLS, INSERTION; For Use With:Z-PACK HM-ZD Connectors; Tool Body Material:(Not Available) ;RoHS Compliant: NA
Sign in to ask questions about the TE Connectivity 91347-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 91347-1 technical specifications.
| ELV | Not Applicable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Z-Pack |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 91347-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.