Manual crimping tool for electrical connections. Designed for use with wire and cable gauges up to 14 AWG. Features a ratcheting mechanism for consistent crimp force. Part of the Certi-Crimp II series. Lead-free construction.
Sign in to ask questions about the TE Connectivity 91500-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 91500-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Certi-Crimp II |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 91500-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.