
Manual crimping tool for 20 AWG wire. Features a ratcheting mechanism for consistent, reliable crimps. Designed for use with specific connector series, ensuring proper termination. Durable construction for production environments.
TE Connectivity 91501-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Certi-Crimp II |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 91501-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
