
(91509-1) CERTICRIMP 2,SAHT FASTON
Sign in to ask questions about the TE Connectivity 91509-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 91509-1 technical specifications.
| ELV | Not Applicable |
| Length | 296.93mm |
| Mount | Wire |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Certi-Crimp II |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 91509-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
