
Manual crimping tool for 24AWG wire. Features a Certi-Crimp II series design for reliable termination. This hand tool is suitable for production environments.
TE Connectivity 91515-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Certi-Crimp II |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 91515-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
