
Manual crimping tool designed for 20AWG wire. Features a ratcheting mechanism for consistent and reliable termination. Part of the Certi-Crimp II series, this hand tool ensures precise application of connectors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 91516-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 91516-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Certi-Crimp II |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 91516-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
