
Manual crimping tool for 22AWG wire. Features a ratcheting mechanism for consistent, high-quality crimps. Designed for efficient production use, this hand tool ensures reliable termination. Bulk packaging for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 91517-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Certi-Crimp II |
| Weight | 0.59kg |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 91517-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
