
Manual crimping tool for 22AWG wire. Features a short point design for precise application. Part of the Certi-Crimp II series, this tool is supplied in bulk packaging. Contains lead and is not RoHS compliant.
TE Connectivity 91518-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Certi-Crimp II |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 91518-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
