
Manual crimping tool for 18AWG wire. Features a Certi-Crimp II series design with Miniature Rectangular (MR) compatibility. Bulk packaging contains one unit. Not ELV, Lead Free, or RoHS compliant.
TE Connectivity 91526-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Certi-Crimp II, Miniature Rectangular (MR) |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 91526-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
