
Manual crimping tool for 22AWG wire. Features a 297mm length and wire mount. Part of the Certi-Crimp II series.
TE Connectivity 91529-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Length | 297mm |
| Mount | Wire |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Certi-Crimp II |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 91529-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
