
Manual crimping tool for 20AWG wire. Features a wire mount and is part of the Certi-Crimp II, EI series. This tool is lead-free and supplied in bulk packaging.
TE Connectivity 91556-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Lead Free |
| Mount | Wire |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Certi-Crimp II, EI |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 91556-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
