
Manual crimping tool for wire sizes 20-16 AWG. Features a ratcheting mechanism for consistent, high-quality crimps. Designed for use with specific connector series, ensuring reliable termination. Durable construction for repeated use in production environments.
Sign in to ask questions about the TE Connectivity 91558-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 91558-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Certi-Crimp II, Dynamic D-3 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 91558-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
