
Manual crimping tool for wire termination. Designed for 16-14 AWG wire gauges. Features a ratcheting mechanism for consistent crimp force. Part of the Certi-Crimp II and Dynamic D-3 series.
TE Connectivity 91560-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Certi-Crimp II, Dynamic D-3 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 91560-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
