The Certi-Crimp II wire crimp tool is a manual crimping tool designed for use with 22AWG wire. It features common termination and is part of the Certi-Crimp II series. The tool is not lead-free or RoHS compliant, and its packaging is in bulk quantities.
Sign in to ask questions about the TE Connectivity 91572-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 91572-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Mount | Wire |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Certi-Crimp II, Common Termination (CT) |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 91572-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.