
20-position, 2-row wire-to-wire connector housing with a 5.08mm pitch. Features straight orientation and male pin contact type, designed for crimp termination. Constructed with glass, PET, and polyester body material in black housing color. Rated for 600V AC maximum operating voltage and operates within a temperature range of -67°C to 221°C. Compliant with UL, ELV, and RoHS standards, exhibiting UL94 V-0 flammability rating. Mountable on panels or cables, suitable for 16AWG wire/cable gauge.
TE Connectivity 917241-8 technical specifications.
| Approvals | UL |
| Body Material | Glass, PET, Polyester |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 33.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 33.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.834inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Preloaded | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-3500 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 0.847inch |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917241-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
