
20-position, 4-row wire-to-board power connector featuring a right-angle, through-hole mounting orientation. This shrouded connector system utilizes male pin contacts made of copper alloy with gold plating, rated for 15A and 600V AC. It offers mating alignment and retention, with a 3.81mm pitch and 0.2-inch row spacing. The black housing is UL94 V-0 flammability rated, halogen-free, and lead-free, operating within a -67°C to 221°C temperature range.
TE Connectivity 917251-2 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 15A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 1.24inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.891inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.149inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic 3400 |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 3.8mm |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 1.32inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917251-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.