6-position, single-row wire-to-board header with a 2.5mm pitch. Features right-angle, through-hole mounting for PCB integration. Contacts are made of tin-plated bronze, rated for 1A, with a 3.2mm tail length. Housing is white, UL94 V-0 compliant, and operates between -30°C and 105°C. This RoHS and ELV compliant component is supplied in trays.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 917362-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.157inch |
| Housing Color | White |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 372 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 0.049inch |
| Plating Thickness | 100um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Tail Length | 3.2mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917362-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.