HDR-ASSY S-200 CONN. 0.2 AU PD-NI
Checking distributor stock and pricing after the page loads.
| Package/Case | 200 |
| Contact Plating | Gold |
| Insulation Material | Polyester |
| Mount | Through Hole |
| Number of Positions | 160 |
| Number of Rows | 4 |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |