2-position, 1-row shrouded header with 2.5mm pitch. Features male pin contacts made of brass with tin plating for mating. Vertical orientation, through-hole termination, and Nylon insulation in a natural color. Rated for 250V AC, operating between -25°C and 105°C, with UL94 V-0 flammability. Lead-free and RoHS compliant.
TE Connectivity 917500-2 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIS |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917500-2 to view detailed technical specifications.
No datasheet is available for this part.