6-position, 1-row shrouded header with 2.5mm pitch. Features male pin contacts with tin-plated brass construction and circular contact shape. Designed for vertical, through-hole PCB mounting with solder termination. Rated for 250V AC, operating temperature range of -25°C to 105°C, and UL94 V-0 flammability. Insulation is natural nylon.
TE Connectivity 917500-6 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIS |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917500-6 to view detailed technical specifications.
No datasheet is available for this part.