Connector Accessories Double Lock Plate Straight Natural Bag
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 917704-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 600 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917704-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.