2-position, 1-row vertical power connector for wire-to-board applications. Features a 13mm pitch and tin-plated copper alloy contacts with a 3A current rating. This connector system offers mating and PCB mount alignment and retention, with a press-fit termination. Constructed with a yellow UL94 V-0 rated housing, it operates within a temperature range of -22°C to 221°C.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 18.1mm |
| Housing Color | Yellow |
| Length | 18.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 240 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 13mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Press-Fit |
| Width | 10.8mm |
| RoHS | Compliant |