Conn Power RCP 2 POS 13mm Solder ST Thru-Hole 2 Terminal 1 Port Box
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 18.1mm |
| Housing Color | Blue |
| Length | 18.5mm |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| Pitch | 13mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 10.8mm |
| RoHS | Compliant |