TE Connectivity 917745-9 technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 2 |
| Terminal Pitch | 13mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 14/ContactA |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 917745-9 to view detailed technical specifications.
No datasheet is available for this part.