This 50V 3A male tab contact is made from bronze with a tin plating. It has a contact retention feature and is suitable for use in temperatures ranging from -30°C to -105°C. The contact is designed for crimp termination and is available in quantities of 8000 per reel. It is compliant with RoHS regulations and is suitable for use with discrete wires up to 26AWG gauge.
TE Connectivity 917765-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Tab |
| Current Rating | 3A |
| Gender | Male |
| Insulation Diameter | -1.5mm |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.2um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | -26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917765-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
