
Male power contact for wire-to-wire connector systems, featuring a straight, cable mount orientation. This crimp termination contact is constructed from copper alloy with gold plating over a nickel underplate, rated for 30A current. It supports discrete wire types with a gauge range of 12-10AWG and an insulation diameter of 0.204 inches. Operating within a temperature range of -67°C to 221°C, this component is RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 917803-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 30A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Power |
| Depth | 7.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 4.8mm |
| Insulation Diameter | 0.204inch |
| Lead Free | Lead Free |
| Length | 33.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Dynamic D-5 |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917803-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.