
Wire-to-wire connector tool for assembly. Features a male, straight, crimp termination with a copper alloy, gold-plated contact. Rated for 30A contact current and 8A current, with a maximum operating temperature of 221°C and a voltage rating of 600V. Accommodates 10AWG to 12AWG discrete wire. Compliant with RoHS and UL94 V-0 flammability rating.
TE Connectivity 917805-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 30A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Power |
| Current Rating | 8A |
| Depth | 7.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.66mm |
| Insulation Diameter | 0.204inch |
| Lead Free | Lead Free |
| Length | 33.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Operating Supply Voltage | 630V |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Dynamic D-5 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917805-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.