TE Connectivity 917860-5 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Insulation Diameter | -1.5mm |
| Number of Positions | 4 |
| Orientation | Vertical |
| Packaging | Loose Piece |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Termination | IDC |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917860-5 to view detailed technical specifications.
No datasheet is available for this part.