
The Pro-Crimper III Coaxicon Die Set is a single unit, packaged in bulk, with a primary type of die set. It is not applicable for lead-free or ELV requirements, and is not RoHS compliant. The die set is designed for use with 10AWG wire or cable gauge.
Sign in to ask questions about the TE Connectivity 91901-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 91901-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | DIE SET |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pro-Crimper III, Coaxicon |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 91901-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.