TE Connectivity 91902-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | DIE SET |
| RoHS Compliant | No |
| Series | Pro-Crimper III, Coaxicon |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 91902-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.