SPRING ADAPTOR, SIZE 22; Accessory Type:Spring Adapter; For Use With:MIL-DTL-26482 Series I, PATT 105 & PATT 603 Connectors; Connector Shell Size:22; Cable Exit Angle:180°; Connector Body Material:Aluminium; SVHC:No SVHC (16-Jun-2014)
TE Connectivity 91D1-22-16-1-ZB-HE300 technical specifications.
| Body Material | Aluminium |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 91D1-22-16-1-ZB-HE300 to view detailed technical specifications.
No datasheet is available for this part.