
This female signal contact is made from bronze with a tin plating thickness of 0.8um. It is designed for use with 30AWG wire and is capable of operating within a temperature range of -25°C to 105°C. The contact is compliant with ELV regulations and is packaged in strips of 10,000 units.
Sign in to ask questions about the TE Connectivity 92007-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 92007-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.9mm |
| Lead Free | Not Applicable |
| Length | 7.72mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Strip |
| Plating Thickness | 0.8um |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 92007-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
