
This 33-position female wire housing is manufactured by TE Connectivity and features a black housing color. It has a UL94 V-0 flammability rating and is compliant with lead-free and RoHS regulations. The housing is available in a package quantity of 48 and is suitable for panel and free-hanging mounting.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Depth | 36.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 28.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 65.9mm |
| Mount | Panel, Free Hanging |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| RoHS | Compliant |