
This 33-contact wire housing is manufactured by TE Connectivity and features a black color with a UL94 V-0 flammability rating and lead-free construction. It has a 4.7mm pitch and is available in a loose piece packaging configuration. The housing is designed for panel or free-hanging mounting and is compliant with ELV standards. It is not radiation hardened and is packaged in a loose piece format.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Depth | 26.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 65.9mm |
| Mount | Panel, Free Hanging |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Loose Piece |
| Pitch | 4.7mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| RoHS | Compliant |