Conn Housing RCP 58 POS ST Cable Mount Loose Piece
Checking distributor stock and pricing after the page loads.
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 65.89mm |
| Housing Color | Black |
| Length | 24.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 58 |
| Number of Positions | 58 |
| Number of Rows | 6 |
| Number of Signal Positions | 58 |
| Orientation | Straight |
| Package Quantity | 72 |
| Packaging | Box |
| Pitch | 0.185inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Width | 28.2mm |
| RoHS | Compliant |