12-position, 12-pole straight cable mount wire housing with a 2.54mm pitch. Features female socket contacts made of copper, rated for 3A current and 250V working voltage. Operating temperature range is -65°C to 105°C, with UL94 V-0 flammability rating. Housing is green, with a 2-row configuration and dimensions of 14.2mm depth, 5.5mm width, and 4.99inch length. RoHS compliant.
TE Connectivity 925367-6 technical specifications.
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 14.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.55inch |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Length | 4.99inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, PCB |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 5.5mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925367-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.