
Two-position, single-row female receptacle housing with a 2.54mm pitch, designed for free-hanging, cable mounting with crimp termination. Features bronze female socket contacts, a green housing, and a straight orientation. Operates within a temperature range of -65°C to 105°C, with a UL94 V-0 flammability rating. Includes strain relief and mating retention, with a housing depth of 16.7mm and a height of 0.11 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 925369-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Depth | 16.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.11inch |
| Housing Color | Green |
| Length | 4.99inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925369-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.