Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount Green Box
Checking distributor stock and pricing after the page loads.
| Depth | 2.9mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Green |
| Length | 2.54mm |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS | Compliant |