This TE Connectivity wire housing is a female, straight, 1-row connector with a 2.54mm pitch. It is designed for crimp mounting and is packaged in a box. The housing is green in color and is compliant with ELV regulations.
Checking distributor stock and pricing after the page loads.
| Depth | 16.5mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Green |
| Length | 7.62mm |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2.54mm |
| RoHS | Compliant |