Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Green Box/Carton
Checking distributor stock and pricing after the page loads.
| Depth | 16.5mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Green |
| Length | 15.24mm |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |