Conn Housing RCP 7 POS 2.54mm ST Cable Mount Green
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 925430-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 17.78 |
| Product Depth (mm) | 3.4 |
| Product Height (mm) | 16.5 |
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 7 |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 925430-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.