
18-position, 3-row straight cable mount connector housing designed for crimp termination. Features a natural/beige polyamide insulation material and a UL94 V-0 flammability rating. Rated for 250V AC and 28A current, with a free-hanging mount. This connector housing is RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 925451-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 925451-1 technical specifications.
| Color | Natural, Beige |
| Contact Type | Female Socket |
| Current Rating | 28A |
| Depth | 19.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Material | Polyamide |
| Length | 50mm |
| Material | Nylon |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | .140 MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925451-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
