
25-position, 2-row straight receptacle wire housing for signal applications. Features a 5mm pitch and 5mm lead pitch, designed for cable mounting with a black housing color. This wire-to-device connector system utilizes crimp termination and is UL94 HB flammability rated. Dimensions include 89.4mm length, 22mm width, 22mm depth, and 11.7mm height. RoHS compliant and polarized for secure mating.
TE Connectivity 925470-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Depth | 22mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Height | 11.7mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Lead Pitch | 5mm |
| Length | 89.4mm |
| Mating Tab Width | 0.118inch |
| Mount | Cable |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925470-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.