Sign in to ask questions about the TE Connectivity 925544-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 925544-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.12inch |
| Length | 0.55inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 6000 |
| Packaging | Box |
| Plating | Tin |
| Series | Fastin-Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925544-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
