
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges from 15 to 20 AWG, it supports a current rating of 20A and operates within a temperature range of -40°C to 230°C. Constructed from copper alloy with tin plating, this component has a mating tab width of 0.11 inches and a tab thickness of 800µm. It is RoHS compliant and packaged on tape and reel.
TE Connectivity 925590-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 20A |
| Depth | 4.1mm |
| Gender | Female |
| Height | 4.3mm |
| Insulation Diameter | 0.118inch |
| Length | 19.3mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Timer |
| Shielding | Unshielded |
| Tab Thickness | 800um |
| Termination | Crimp |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925590-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
