This signal contact from TE Connectivity is a brass, tin-plated component with a depth of 3.4mm and a height of 3.5mm. It has a length of 20.3mm and is designed for cable mount applications with a straight orientation. The contact is available in quantities of 1000 and is packaged in strips. It is compliant with RoHS regulations and is not radiation hardened.
TE Connectivity 925591-1 technical specifications.
| Package/Case | 062 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.4mm |
| Height | 3.5mm |
| Length | 20.3mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CI 2 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925591-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
