
Signal and power crimp pin contact for cable mounting, designed for wire-to-wire connector systems. Features a brass contact material with tin plating, a 17A contact current rating, and a 28A current rating. Supports wire gauges from 14 to 20 AWG, with a maximum insulation diameter of 4.5mm. Operates within a temperature range of -67°C to 221°C and has a voltage rating of 250V. This male, straight orientation pin contact is RoHS compliant and packaged in a box of 500.
Sign in to ask questions about the TE Connectivity 925660-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 925660-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 17A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Style | Pin |
| Contact Type | Pin |
| Current Rating | 28A |
| Depth | 5mm |
| ELV | Compliant |
| Gender | Male |
| Height | 5.15mm |
| Insulation Diameter | 4.5mm |
| Length | 25.5mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Pin Diameter | 3.56mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 25mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925660-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
